
This 2-row, 60-contact right-angle ejector header features a terminal pitch of 2.54mm and a body orientation of right angle. It is designed for through-hole mounting and has a termination method of solder. The header has a product length of 95.5mm, product depth of 28.6mm, and product height of 8.75mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 86130602113345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 95.5 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 8.75 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Slot |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86130602113345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.