This 60-contact right-angle ejector header features a 2.54mm terminal pitch and is rated for 300V and 1.5A per contact. It has a through-hole mounting style and a center slot polarization type. The operating temperature range is -55°C to 125°C.
Amphenol 86130602113345E1LF technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 300V |
| Height | 8.75mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 86130602113345E1LF to view detailed technical specifications.
No datasheet is available for this part.