
Modular RJ11 connector, featuring a right-angle, through-hole mount design with 6 positions and 6 loaded contacts. This female connector offers a 2.03mm pitch and is rated for 1A current and 1kV voltage. Constructed with copper alloy and bronze contacts plated in palladium nickel, gold, and GXT, it operates within a temperature range of -40°C to 70°C. The grey housing is UL94 V-0 flammability rated and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 86285-005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 86285-005LF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 15mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | 86285 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86285-005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.