
This connector tool is manufactured by Amphenol and features a steel construction with a tin plating. It is lead free and compliant with RoHS regulations. The tool has a height and length of 8.1mm and is packaged in bulk quantities of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Material | Steel |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
