This male power connector has a current rating of 15A and is plated with nickel. It is designed for cable mount and is lead free. The connector is 21.85mm in length and is packaged in a tray with 100 pieces per package.
Amphenol 86303060NLF technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | Power |
| Current Rating | 15A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.85mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 86303 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303060NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.