9-position straight cable clamp with strain relief, featuring a 180° nylon self-locking design. Constructed from durable Nylon/Polyamide with a black thermoplastic shell, this component supports round wire/cable types up to 8.5mm in diameter. Operating within a temperature range of -40°C to 120°C, it boasts a UL94 V-2 flammability rating and is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 86303637BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 86303637BLF technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 32.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Diameter | 8.5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303637BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.