
This cable mount male pin contact is rated for 30A and 500V DC. It features a copper alloy and brass construction with gold plating. The contact is lead free and suitable for crimp termination on 9AWG wire. It is available in quantities of 1000, packaged in tape and reel.
Sign in to ask questions about the Amphenol 8638-PPC-3005LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8638-PPC-3005LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 30A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 8638 |
| Termination | Crimp |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638-PPC-3005LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.