Conn Combo Connector F/HDR/HDR 68/32/4 POS 1.27mm/2mm/5.08mm ST
Amphenol 864-10499-001 technical specifications.
| Type | Combo Connector |
| Gender | F/HDR/HDR |
| Number of Contacts | 68/32/4 |
| Terminal Pitch | 1.27/2/5.08mm |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 864-10499-001 to view detailed technical specifications.
No datasheet is available for this part.