This 4-pin right angle female connector has a commercial reliability rating and is designed for through hole mounting. It features a nickel palladium gold (30µ) plating thickness and a gray insulator color. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It meets the UL flammability code 94V-0 and is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 86418-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 86418 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 5u |
| Contact Finish Termination | NICKEL PALLADIUM GOLD (30) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 86418-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.