Sign in to ask questions about the Amphenol 8655-3113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8655-3113 technical specifications.
| Package/Case | Metal |
| Depth | 10.66mm |
| Lead Free | Contains Lead |
| Length | 30.43mm |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 8655-3113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.