Shielded, straight orientation metal connector accessory with a zinc die cast shell and nickel plating. Designed for round wire/cable with a diameter of 0.309 inches, this accessory operates within a temperature range of -55°C to 125°C. The E shell size housing features a silver color and a depth of 55mm, with a length of 34.4mm. This lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 8655MH0911LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8655MH0911LF technical specifications.
| Body Material | Zinc, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 55mm |
| Lead Free | Lead Free |
| Length | 34.4mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.309inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH0911LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.