
Shielded, straight-orientation metal connector hood designed for 15 positions and 15 contacts. Features a zinc die cast shell with nickel plating, a zinc alloy body, and integrated strain relief. Operating temperature range spans -55°C to 125°C, with a wire/cable diameter capacity of 0.465 inches for round cables. Available in silver and black colors, with a length of 39.5mm, packaged in bulk quantities of 100. RoHS compliant.
Sign in to ask questions about the Amphenol 8655MH1501BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8655MH1501BLF technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Package/Case | Metal |
| Color | Silver, Black |
| Length | 39.5mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.465inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH1501BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
