
This 15-position shielded connector tool is made of metal and features a nickel plating. It is lead-free and RoHS compliant. The tool is packaged in bulk quantities of 80. It has a round wire/cable diameter of 11.7mm and is designed for use with shielded connectors.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |