
180° straight metal backshell, A shell size, featuring a zinc die cast body with nickel plating. Designed for round wire/cable with a 0.465-inch diameter, this shielded component operates within a temperature range of -55°C to 125°C. The silver-colored backshell is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol 8655MH1511LF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 56mm |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.465inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
