
Shielded, straight female connector accessory with a B shell size, designed for 25 contacts. Features a zinc die cast metal body with nickel plating, offering a temperature range of -55°C to 125°C. Includes integrated strain relief and accommodates round wire/cable up to 12mm. Available in silver and black, with bulk packaging.
Sign in to ask questions about the Amphenol 8655MH2501BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8655MH2501BLF technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver, Black |
| Gender | Female |
| Length | 53.2mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH2501BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
