
Connector Accessory, Hood, Zinc, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |