Straight orientation, shielded connector hood designed for assembly. Features a zinc die cast shell with nickel plating, offering a metal construction for durability. Operates within a temperature range of -55°C to 125°C. Accommodates round wire/cable with a diameter of 0.465 inches. This RoHS compliant accessory is supplied in bulk packaging.
Amphenol 8655MH2511LF technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Depth | 55.5mm |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | ZINC DIE CAST |
| Shell Plating | Nickel |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.465inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH2511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.