Sign in to ask questions about the Amphenol 8655MH3711LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8655MH3711LF technical specifications.
| Body Material | Zinc, ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 56mm |
| Lead Free | Lead Free |
| Length | 72.95mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8655MH3711LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
