9-contact, female D-Subminiature connector featuring a straight, plug orientation and a 0.108 inch (2.74mm) pitch. This connector supports crimp termination for signal contacts and offers a current rating of 5A with a voltage rating of 1kV. Constructed with a metal steel body and thermoplastic dielectric, it is designed for panel mounting and provides 200 mating cycles. Operating temperature range is -55°C to 125°C.
Amphenol 865609SLTLF technical specifications.
| Body Material | Metal, Steel |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.44mm |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.43mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865609SLTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.