
37-position, 2-row female D-Subminiature connector with straight, panel-mount orientation and crimp termination. Features a 5A current rating, 1kV voltage rating, and a wide operating temperature range of -55°C to 125°C. Constructed with a metal steel body and thermoplastic dielectric, this connector supports 200 mating cycles and has a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 865637SLTLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal, Steel |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.44mm |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 8656 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 12.17mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865637SLTLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
