This cable mount female contact features a current rating of 5A and is made from bronze with a gold plating. It is designed for use with wire gauges ranging from 20AWG to 24AWG. The contact is RoHS compliant and available in quantities of 20,000. It is packaged on a tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Cable |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |