The 8656O09SLTLF connector features 9 female contacts in a 2-row configuration with a maximum operating temperature of 125°C and a maximum voltage rating of 1kV. It has a crimp termination and is packaged in a tray with 400 units. The connector has a length of 30.43mm and a depth of 17.44mm, with a pitch of 2.74mm. It is designed for general use and is not radiation hardened.
Amphenol 8656O09SLTLF technical specifications.
| Depth | 17.44mm |
| Gender | Female |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8656O09SLTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
