Amphenol 8656O15SLTLF technical specifications.
| Depth | 17.44mm |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8656O15SLTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.