This 50-contact, 3-row connector features a straight female orientation and a crimp termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a tray with 200 units per package and has a pitch of 2.76mm.
Checking distributor stock and pricing after the page loads.
| Depth | 17.44mm |
| Gender | Female |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |