Sign in to ask questions about the Amphenol 865709P065TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 865709P065TX technical specifications.
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 8657 |
| Termination | IDC |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 865709P065TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.