9-position, 2-row D-Subminiature connector featuring female IDC termination with a 2.74mm pitch. This right-angle, free-hanging connector offers a 1.5A current rating and 300V voltage rating, with gold-plated copper alloy signal contacts and a tin-plated metal body. Designed for 500 mating cycles, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Amphenol 865709S065TLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Depth | 12.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDC |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.