
Standard D-Subminiature connector, male, 15 contacts, right-angle orientation, with a metal body plated in tin. Features copper alloy contacts with gold plating, rated for 1.5A current and 300V AC. Designed for cable mounting with Insulation Displacement Technology (IDT) termination, operating within a temperature range of -55°C to 125°C. This connector offers 500 mating cycles and is RoHS compliant.
Sign in to ask questions about the Amphenol 865715P065TXLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 865715P065TXLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.55mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865715P065TXLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.