This 25-contact male D-subminiature connector features a metal body and gold contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and RoHS compliant. It is packaged in a tray and has a length of 53.03mm and a depth of 12.55mm.
Sign in to ask questions about the Amphenol 865725P065TXLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 865725P065TXLF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865725P065TXLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.