25-contact female D-Subminiature connector with a 2.76mm pitch, designed for cable mounting with a right-angle orientation. Features copper alloy contacts with gold plating and a tin-plated metal body and case. Rated for 1.5A current and 300V AC, with a mating cycle of 500 and operating temperature range of -55°C to 125°C. This IDC termination connector is lead-free and RoHS compliant.
Amphenol 865725S065TLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.03mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
No datasheet is available for this part.