
Standard D-Subminiature connector with 37 male pins, featuring a right-angle orientation and IDC termination for flat cable. This connector boasts a copper alloy contact material with gold plating for enhanced conductivity and durability, rated for 500 mating cycles. Its metal body with tin plating ensures robust construction, operating across a wide temperature range of -55°C to 125°C and supporting a current rating of 1.5A with a 300V AC voltage rating.
Sign in to ask questions about the Amphenol 865737P065TXLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 865737P065TXLF technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.55mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865737P065TXLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.