
Standard D-Subminiature connector, female receptacle, featuring 37 contacts in a 2-row configuration. This right-angle, cable-mount connector boasts a metal body with tin plating and copper alloy contacts with gold plating. Rated for 1.5A current and 300V AC/DC, it offers a mating cycle of 500 and operates within a -55°C to 125°C temperature range. Termination is via Insulation Displacement Technology (IDT) for wire gauges 30-26 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 865737S065TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Plating | Tin, Matte |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Shell Size | C |
| Termination | IDT |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 865737S065TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.