This 9-contact female D-subminiature connector features a right-angle orientation and 2.74mm pitch. It is designed for use in free-hanging or cable mount applications and is suitable for operating temperatures between -55°C and 125°C. The connector is lead-free and RoHS compliant, with gold-plated contacts for reliable signal transmission. It is available in a tray packaging format.
Sign in to ask questions about the Amphenol 8657O09S065TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8657O09S065TLF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 23.07mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8657O09S065TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.