
This D-Subminiature connector features 25 female contacts with a right angle orientation and a 2.76mm pitch. It is designed for use in free hanging or cable mount applications and is lead free. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the Amphenol 8657O25S065TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 8657O25S065TLF technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 23.07mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8657 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8657O25S065TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.