
2-position, 2mm pitch female jumper header with straight, through-hole termination. Features copper alloy contacts with gold plating, a PBT/glass body, and a 1A current rating. This lead-free, RoHS-compliant component offers a 650V voltage rating and is designed for board-to-board applications.
Amphenol 86730-001LF technical specifications.
| Body Material | PBT, Glass |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 650V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minitek® MezzSelect™, Basics+ |
| Termination | Through Hole |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86730-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
