The 86840-432HLF is a 32-contact unshrouded header from Amphenol, designed for through-hole mounting. It features a 2.54mm terminal pitch and a right-angle body orientation. The header is rated for a maximum current of 3A per contact and a maximum voltage rating of 1500VAC. It operates within a temperature range of -65°C to 125°C. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 86840-432HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 6.1mm |
| Mating Length | 8.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.