
This cable mount housing features a straight body orientation and a terminal pitch of 2.54mm. It has 10 crimp termination contacts and is designed for cable mounting. The housing measures 17.78mm in length, 14.35mm in depth, and 7.11mm in height.
Sign in to ask questions about the Amphenol 86855-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 86855-010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 14.35 |
| Product Height (mm) | 7.11 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 86855-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.