Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 200VDC|200VAC |
| Height | 8.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |