
20-position, 2-row socket strip for surface mount applications. Features 1.27mm pitch and 0.05-inch row spacing with straight, solder termination. Copper contacts with Gold, GXT plating ensure reliable connectivity. Operates across a wide temperature range of -55°C to 130°C with a maximum voltage rating of 800V AC.
Amphenol 87023-610 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Stack Height | 4.75mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 87023-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.