Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R
Amphenol 87024-605TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 87024 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.