This 80-contact female surface mount header features a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is designed for commercial reliability and has a termination type of surface mount. The insulator material is glass filled liquid crystal polymer, and the contact finish termination is tin with a nickel barrier. The header has a rated current of 1A and is rated for use in applications with a UL flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 87024-640LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87024 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 87024-640LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.