
Modular RJ11 connector, featuring a right-angle, through-hole mount design with 4 positions and 4 loaded contacts. This unshielded receptacle offers a 1A current rating and a 1kV voltage rating (AC/DC). Constructed with bronze contacts plated in gold (GXT), it operates within a temperature range of -40°C to 70°C. The black housing and color, with a 2.54mm pitch, are suitable for solder termination.
Amphenol 87180-044 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 11.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87180-044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
