
Right angle modular connector featuring 4 loaded positions out of 6 total positions across a single row. This female jack offers solder termination with a 2.54mm pitch and a 1A current rating. Constructed with bronze and copper alloy contacts plated in gold, palladium nickel, and GXT, it operates within a -40°C to 70°C temperature range and supports up to 1kV AC/DC. The black, UL94 V-0 rated housing ensures lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 18mm |
| RoHS | Compliant |
