Modular RJ11 connector, female, right-angle, through-hole mount with solder termination. Features 8 contacts, 4 positions, and 1 port, designed for Cat 3 applications. Constructed with copper alloy and bronze contacts, plated with palladium nickel, gold, and GXT. Operates within a temperature range of -40°C to 70°C, with a maximum voltage rating of 1kV AC. Housing is black, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |