
Modular RJ11 connector, featuring 8 positions and 8 loaded contacts with a 2.54mm pitch. This right-angle, through-hole mounted component offers a 1A current rating and 1kV voltage rating. Constructed with thermoplastic and resin housing in black, it utilizes bronze and copper alloy contacts with gold and GXT plating for 250 mating cycles. Operating within a -40°C to 70°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole, Panel, Snap in |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 18mm |
| Working Voltage | 1kV |
| RoHS | Compliant |
