Right-angle, modular RJ11 connector featuring a female, 6-position, 6-contact configuration with a 2.54mm pitch. This unshielded, through-hole mounted component offers a 1.27mm solder termination and a 1kV AC voltage rating. Constructed with copper alloy and bronze contacts plated in gold, it operates within a -40°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. The black housing and lead-free composition are presented in a tube package.
Amphenol 87180-366 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.