
Modular RJ11 connector, right-angle, through-hole mount, featuring 6 positions and 6 loaded contacts. This female connector utilizes copper alloy and bronze contacts with palladium nickel and gold plating, rated for 1A current and 1kV AC/DC voltage. The black housing is constructed from UL94 V-0 rated material, ensuring flammability resistance. Designed for 2.54mm pitch, this unshielded connector is supplied in a tube.
Amphenol 87180-366LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 1A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.2mm |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.