
Modular RJ11 connector, featuring 8 positions and 8 loaded contacts with a 2.54mm pitch. This right-angle, through-hole mounted component offers a 1A current rating and 1kV voltage rating. Constructed with copper alloy and bronze contacts plated in palladium nickel and gold, it operates within a -40°C to 70°C temperature range. The black, UL94 V-0 rated housing ensures lead-free and RoHS compliance.
Amphenol 87180-388LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 87180-388LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
