This 8-contact modular jack features a right angle body orientation and 1.27mm terminal pitch. It is rated for 1000VDC and 1000VAC and has a maximum current rating of 1 amp per contact. The termination method is solder and the mounting type is through hole. The jack is categorized as a Cat 3 device and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Amphenol 87180-488ELF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |