
Right-angle, modular RJ11 connector featuring a 6-position, 4-loaded configuration with a 2.54mm pitch. This female, unshielded connector offers a 1A current rating and 1kV voltage rating, with a solder termination and through-hole mounting. Constructed with copper alloy and bronze contacts plated in palladium nickel, gold, and GXT, it operates within a -40°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. The black housing measures 13.2mm in length and 18mm in depth.
Amphenol 87180-564LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 87180 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.