This Amphenol modular jack features 8 contacts and a right-angle body orientation. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The product measures 19.15mm in length, 21.95mm in depth, and 17.91mm in height. It is a female, solder-terminated connector with no integrated magnetics.
Amphenol 87316-0092 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 19.15 |
| Product Depth (mm) | 21.95 |
| Product Height (mm) | 17.91 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 87316-0092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.